
* Images are for reference only
ADP3309ART-2.9-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP3309ART-2.9-RL7
- JLCPCB Part #
- C3751651
- Package
- SOT-23-5
- Description
- -20℃~+85℃@(Ta) 1 100mA 100uVrms 12V 2.9V 250mV@(100mA) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5860
200+
$0.2280
500+
$0.2200
1000+
$0.2152
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?