
* Images are for reference only
ADP3308ART-3.3-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP3308ART-3.3-RL7
- JLCPCB Part #
- C3744085
- Package
- SOT-23-5
- Description
- -20℃~+85℃@(Ta) 1 100uVrms 12V 3.3V 50mA 80mV@(50mA) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2757
1000+
$0.1068
2500+
$0.1030
5000+
$0.1012
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?