
* Images are for reference only
ADL5561ACPZ-WP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADL5561ACPZ-WP
- JLCPCB Part #
- C3312865
- Package
- LFCSP-VQ-16(3x3)
- Description
- -40℃~+85℃ 1 3uA 40mA 65dB 9.8V/ns Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage LFCSP-VQ-16(3x3) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6401
200+
$2.1835
500+
$2.1065
1000+
$2.0695
Related Products
Welcome back, may I help you?