This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADP3303ARZ-3.2

Extended
Manufacturer
Analog Devices
MFR.Part #
ADP3303ARZ-3.2
JLCPCB Part #
C3751893
Package
SOIC-8
Description
-25℃~+85℃@(Ta) 1 100uVrms 12V 180mV@(200mA) 200mA 3.2V 400uA Fixed PG Pin、Over Current Protection、Over Temperature Protection Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 98

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7992
200+ $0.6959
500+ $0.6717
1000+ $0.6605

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons