
* Images are for reference only
ADP3303ARZ-2.7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP3303ARZ-2.7
- JLCPCB Part #
- C3745633
- Package
- SOIC-8
- Description
- -20℃~+85℃ 1 12V 2.7V 200mA 400mV@(200mA) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7992
200+
$0.6959
500+
$0.6717
1000+
$0.6605
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?