This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC2906ITS8#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC2906ITS8#PBF
JLCPCB Part #
C5665344
Package
TSOT-23-8
Description
-40℃~+85℃@(Ta) 2 200ms 4.675V 500mV~7V Active Low No No Open Drain Voltage Monitor TSOT-23-8 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7998
200+ $1.1171
500+ $1.0802
1000+ $1.0626
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons