
* Images are for reference only
ADP2370ACPZ-R2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP2370ACPZ-R2
- JLCPCB Part #
- C659168
- Package
- LFCSP-8(3x3)
- Description
- -40℃~+85℃@(TA) 1 1.2MHz 3.2V~15V 800mA 800mV~14V Adjustable Buck Buck Built-in Yes LFCSP-8(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5230
250+
$1.7515
500+
$1.6903
1000+
$1.6597
Related Products
Welcome back, may I help you?