This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADP1752ACPZ-1.25R7

Extended
Manufacturer
Analog Devices
MFR.Part #
ADP1752ACPZ-1.25R7
JLCPCB Part #
C3750444
Package
LFCSP-16(4x4)
Description
-40℃~+125℃@(Ta) 1 1.25V 3.6V 65dB@(1kHz) 70mV@(0.8A) 800mA 90uA Fixed PG Pin、Over Current Protection、Over Temperature Protection、Soft Start Positive LFCSP-16(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9347
200+ $0.7482
500+ $0.7225
1500+ $0.7097
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons