This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADP171AUJZ-REEL

Extended
Manufacturer
Analog Devices
MFR.Part #
ADP171AUJZ-REEL
JLCPCB Part #
C3745837
Package
TSOT-23-5
Description
-40℃~+125℃@(Tj) 1 23uA 3.6V 300mA 30uVrms 66mV@(300mA) 70dB@(10kHz) 800mV~3V Adjustable Over Current Protection、Over Temperature Protection、Enable Positive TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5828
10+ $0.4705
30+ $0.4143
100+ $0.3597
500+ $0.3260
1000+ $0.3099
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons