
* Images are for reference only
ADV7125BCPZ170
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADV7125BCPZ170
- JLCPCB Part #
- C662234
- Package
- LFCSP-48(7x7)
- Description
- -40℃~+85℃ 1LSB 2.1mA 3 3V~3.6V 5.5ns 8 Current-Non-buffered Parallel LFCSP-48(7x7) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.0348
260+
$8.5273
520+
$8.2290
1040+
$8.0807
Related Products
Welcome back, may I help you?