
* Images are for reference only
ADP166ACPZN-3.3-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP166ACPZN-3.3-R7
- JLCPCB Part #
- C658838
- Package
- LFCSP-6-EP(2x2)
- Description
- -40℃~+125℃ 1 150mA 225mV@(150mA) 3.3V 5.5V 60dB@(100Hz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection LFCSP-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7039
200+
$0.2723
500+
$0.2626
1000+
$0.2594
Related Products
Welcome back, may I help you?