
* Images are for reference only
ADP166ACBZ-3.0-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP166ACBZ-3.0-R7
- JLCPCB Part #
- C658832
- Package
- WLCSP-4(1x1)
- Description
- -40℃~+125℃ 1 150mA 2.4uA 3V 5.5V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection WLCSP-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7039
200+
$0.2723
500+
$0.2626
1000+
$0.2594
Related Products
Welcome back, may I help you?