
* Images are for reference only
LTC2451ITS8#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2451ITS8#TRPBF
- JLCPCB Part #
- C680749
- Package
- TSOT-23-8
- Description
- -40℃~+85℃ 1 16 2.7V~5.5V 200nA 2LSB 30Hz 30Hz、60Hz Built-in External I2C No Not supported Sigma-Delta TSOT-23-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$5.5888
10+
$4.8358
30+
$4.3766
100+
$3.9913
Related Products
Welcome back, may I help you?