
* Images are for reference only
ADP1653ACPZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP1653ACPZ-R7
- JLCPCB Part #
- C3188099
- Package
- LFCSP-16-VQ(3x3)
- Description
- -40℃~+125℃ 1 1.1MHz~1.3MHz Boost PWM、I2C LFCSP-16-VQ(3x3) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9308
200+
$2.2953
500+
$2.2148
1500+
$2.1745
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?