
* Images are for reference only
LT3014EDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3014EDD#PBF
- JLCPCB Part #
- C666264
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1.22V~60V 20mA 250uVrms 350mV@(20mA) 70dB@(120Hz) 7uA 80V Adjustable Over Current Protection、Over Temperature Protection Positive DFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 121
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$4.7234
10+
$4.6126
30+
$4.5388
100+
$4.4649
Related Products
Welcome back, may I help you?