
* Images are for reference only
ADP160AUJZ-2.8-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP160AUJZ-2.8-R7
- JLCPCB Part #
- C658786
- Package
- TSOT-23-5
- Description
- -40℃~+125℃@(Ta) 1 150mA 195mV@(150mA) 2.8V 5.5V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 105
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 105
In-stock Item Pricing
Qty Unit Price
1+
$2.1113
10+
$1.7789
30+
$1.5718
100+
$1.3599
500+
$1.2636
1000+
$1.2218
Related Products
Welcome back, may I help you?