
* Images are for reference only
ADP124ARHZ-3.3-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP124ARHZ-3.3-R7
- JLCPCB Part #
- C69505
- Package
- TSSOP-8-EP-3.0mm
- Description
- -40℃~+125℃ 1 230mV@(500mA) 3.3V 5.5V 500mA 55uVrms 60dB@(100kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive TSSOP-8-EP-3.0mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 192
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 188
In-stock Item Pricing
Qty Unit Price
1+
$2.6059
10+
$2.2261
30+
$1.9889
100+
$1.5898
500+
$1.4809
1000+
$1.4328
Related Products
Welcome back, may I help you?