
* Images are for reference only
ADP124ARHZ-2.5-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP124ARHZ-2.5-R7
- JLCPCB Part #
- C147948
- Package
- MSOP-8-EP
- Description
- -40℃~+125℃ 1 130mV@(500mA) 2.5V 210uA 45uVrms 5.5V 500mA 60dB@(100kHz) Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive MSOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8078
10+
$1.7693
30+
$1.7420
100+
$1.7163
Welcome back, may I help you?