
* Images are for reference only
ADP121-AUJZ20R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP121-AUJZ20R7
- JLCPCB Part #
- C3743690
- Package
- TSOT-5
- Description
- -40℃~+125℃@(Tj) 1 150mA 2V 30uA 5.5V 90mV@(150mA) Fixed Over Current Protection、Over Temperature Protection、Enable Positive TSOT-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4151
1000+
$0.1607
2500+
$0.1551
5000+
$0.1523
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?