
* Images are for reference only
ADP121-ACBZ28R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP121-ACBZ28R7
- JLCPCB Part #
- C658715
- Package
- WLCSP-4(0.8x0.8)
- Description
- -40℃~+125℃ 1 150mA 2.8V 21uA 5.5V Fixed Over Current Protection、Over Temperature Protection、Enable、Short Circuit Protection Positive WLCSP-4(0.8x0.8) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.0647
10+
$2.0133
30+
$1.9796
100+
$1.9459
Related Products
Welcome back, may I help you?