
* Images are for reference only
AD7450BRM-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7450BRM-REEL
- JLCPCB Part #
- C5548401
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1 12 1LSB 1MHz 3V~5V SPI MSOP-8 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.4370
200+
$6.9575
500+
$6.7262
1000+
$6.6106
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?