This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADP1148AR-REEL

Extended
Manufacturer
Analog Devices
MFR.Part #
ADP1148AR-REEL
JLCPCB Part #
C3192283
Package
SOIC-14
Description
0℃~+70℃ 1 250kHz 3.5V~18V Adjustable Buck Buck Yes SOIC-14 DC-DC Converters
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2902
200+ $0.8858
500+ $0.8552
1000+ $0.8408

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons