
* Images are for reference only
ADP1110AR-3.3
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP1110AR-3.3
- JLCPCB Part #
- C3192897
- Package
- SOIC-8
- Description
- 1 1V~30V 3.3V 70kHz Buck-Boost Buck、Boost Built-in Fixed No SOIC-8 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5736
200+
$0.6088
500+
$0.5879
1000+
$0.5766
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?