
* Images are for reference only
ADP1071-2ACCZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP1071-2ACCZ-RL
- JLCPCB Part #
- C1858388
- Package
- LGA-24(4x8)
- Description
- -40℃~+125℃@(Ta) 1.36V 200ms 4.5V~60V Voltage monitor LGA-24(4x8) Isolated DC/DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4890
200+
$2.5113
500+
$2.4232
1000+
$2.3799
Welcome back, may I help you?