
* Images are for reference only
OP262GSZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- OP262GSZ-REEL
- JLCPCB Part #
- C690902
- Package
- SOIC-8
- Description
- -40℃~+125℃ 13V/us 15MHz 2 260nA 30mA Built-in compensation、Reverse-phase input protection SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2498
10+
$11.4709
30+
$10.3849
100+
$9.4761
Related Products
Welcome back, may I help you?