
* Images are for reference only
ADM8694ARN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM8694ARN
- JLCPCB Part #
- C3687036
- Package
- SOIC-8
- Description
- -40℃~+85℃@(Ta) 1 4.65V 4.75V~5.5V 50ms Active Low No Open Drain Power Supervisor Yes SOIC-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5680
200+
$1.7687
500+
$1.7060
1000+
$1.6755
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?