
* Images are for reference only
ADM8615Y100ACBZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM8615Y100ACBZ-R7
- JLCPCB Part #
- C658559
- Package
- WLCSP-6(1x1.5)
- Description
- -40℃~+85℃@(Ta) 1V 2 200ms 500mV~5.5V 92nA Active Low Open Drain Voltage Monitor Yes Yes WLCSP-6(1x1.5) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.5062
10+
$2.4436
30+
$2.4035
100+
$2.3617
Related Products
Welcome back, may I help you?