
* Images are for reference only
ADM825ZYKSZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM825ZYKSZ-R7
- JLCPCB Part #
- C658537
- Package
- SC-70-5
- Description
- -40℃~+125℃@(Tj) 1 140ms 2.32V 2.32V~5.5V Active Low Push-pull Voltage Monitor Yes SC-70-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2041
200+
$0.4672
500+
$0.4512
1000+
$0.4415
Welcome back, may I help you?