
* Images are for reference only
ADM7150ACPZ-1.8-R2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM7150ACPZ-1.8-R2
- JLCPCB Part #
- C7457593
- Package
- LFCSP-8-WD(3x3)
- Description
- -40℃~+125℃ 1 1.6uVrms 1.8V 16V 4.3mA Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable LFCSP-8-WD(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.7930
250+
$6.7005
500+
$6.4773
1000+
$6.3665
Related Products
Welcome back, may I help you?