
* Images are for reference only
ADM693ANZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM693ANZ
- JLCPCB Part #
- C658397
- Package
- PDIP-16
- Description
- -40℃~+85℃@(Ta) 1 4.4V 4.5V~5.5V 50ms Active Low Open Drain Voltage Monitor Yes Yes PDIP-16 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1647
200+
$2.3856
500+
$2.3022
1000+
$2.2604
Related Products
Welcome back, may I help you?