
* Images are for reference only
LT1034CZ-2.5#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1034CZ-2.5#TRPBF
- JLCPCB Part #
- C661124
- Package
- TO-92-3
- Description
- 0℃~+70℃@(Ta) 2.5V、7V 20mA 40ppm/℃ 6uVp-p Fixed Parallel ±1.6% TO-92-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5115
200+
$1.7468
500+
$1.6842
1000+
$1.6553
Welcome back, may I help you?