
* Images are for reference only
ADM6339AARJZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM6339AARJZ-RL7
- JLCPCB Part #
- C658333
- Package
- SOT-23-6
- Description
- -40℃~+85℃@(TA) 1V~5.5V 200ms 4 4.63V Active Low Open-drain Voltage monitor SOT-23-6 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5402
200+
$1.3711
500+
$1.3230
1000+
$1.2989
Related Products
Welcome back, may I help you?