
* Images are for reference only
ADM6320CY46ARJZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM6320CY46ARJZ-R7
- JLCPCB Part #
- C143906
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 140ms 1V~5.5V 4.63V Active Low Open Drain Voltage Monitor Yes Yes SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8012
10+
$0.6503
30+
$0.5764
100+
$0.4319
500+
$0.3886
1000+
$0.3661
Welcome back, may I help you?