
* Images are for reference only
AD9754ARU
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9754ARU
- JLCPCB Part #
- C7453634
- Package
- TSSOP-28
- Description
- -40℃~+85℃ 14 2LSB、3LSB 35ns 4.5V~5.5V Current-Non-buffered Parallel TSSOP-28 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.7544
200+
$15.4636
500+
$14.9476
1000+
$14.6928
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?