This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADM4210-1AUJ-RL7

Extended
Manufacturer
Analog Devices
MFR.Part #
ADM4210-1AUJ-RL7
JLCPCB Part #
C3662802
Package
TSOT-6
Description
-40℃~+85℃ 1 1mm 2.7V~16.5V 2.8mm 2.9mm 25mA 50mV External FET Surface Mount TSOT-6 Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.0218
200+ $1.5574
500+ $1.5028
1000+ $1.4755

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons