
* Images are for reference only
ADM2914-1ARQZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM2914-1ARQZ-RL7
- JLCPCB Part #
- C658092
- Package
- QSOP-16-150mil
- Description
- -40℃~+125℃@(TA) 2.3V~6V 4 500mV 8.5ms Active Low Manual reset input Open-drain Voltage monitor QSOP-16-150mil Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1614
10+
$2.7070
30+
$2.4363
100+
$2.1640
500+
$2.0384
1000+
$1.9820
Related Products
Welcome back, may I help you?