
* Images are for reference only
ADM232LANZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM232LANZ
- JLCPCB Part #
- C658054
- Package
- PDIP-16
- Description
- -40℃~+85℃ 120Kbps 2 2 5V 6mA Transceiver Yes PDIP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$10.8409
10+
$10.6202
30+
$10.4719
100+
$10.3237
Welcome back, may I help you?