
* Images are for reference only
ADM101EWARMZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM101EWARMZ-REEL7
- JLCPCB Part #
- C657803
- Package
- MSOP-10
- Description
- -40℃~+85℃ 0.5mA 1 1 4.5V~5.5V 460Kbps Transceiver Yes MSOP-10 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$9.3096
10+
$8.0676
30+
$6.7182
100+
$6.0836
Related Products
Welcome back, may I help you?