
* Images are for reference only
ADM231LJRZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM231LJRZ-REEL
- JLCPCB Part #
- C3199512
- Package
- SOIC-16-300mil
- Description
- 0℃~+70℃ 120Kbps 2 2 5V Transceiver Yes SOIC-16-300mil RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6698
200+
$2.1955
500+
$2.1182
1000+
$2.0795
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?