
* Images are for reference only
ADM1818-5ARTZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM1818-5ARTZ-RL7
- JLCPCB Part #
- C657986
- Package
- SOT-23-3
- Description
- -40℃~+105℃@(TA) 1 1.12V~5.5V 150ms 3.06V Active Low Manual reset input Open-drain Voltage monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.6844
10+
$2.6234
30+
$2.5833
100+
$2.5431
Related Products
Welcome back, may I help you?