This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADM1278-2ACPZ-RL

Extended
Manufacturer
Analog Devices
MFR.Part #
ADM1278-2ACPZ-RL
JLCPCB Part #
C657905
Package
LFCSP-32(5x5)
Description
-40℃~+85℃ 1 4.5V~20V 5mm 5mm External FET Surface Mount LFCSP-32(5x5) Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.4402
200+ $13.1843
500+ $12.9580
1000+ $12.8456

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons