
* Images are for reference only
LTC6101AIMS8#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC6101AIMS8#TRPBF
- JLCPCB Part #
- C688825
- Package
- MSOP-8
- Description
- -40℃~+85℃ 1 100nA 1mA 1uV/℃ 200kHz 250uA 2nA 4V~60V 4V~60V 85uV MSOP-8 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6482
10+
$4.5434
30+
$4.4741
100+
$4.4031
Related Products
Welcome back, may I help you?