
* Images are for reference only
ADM1275-3ACPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM1275-3ACPZ
- JLCPCB Part #
- C657893
- Package
- LFCSP-20(5x5)
- Description
- -40℃~+85℃ 1 2.95V~20V LFCSP-20(5x5) Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3617
200+
$5.5585
490+
$5.3623
980+
$5.2659
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?