
* Images are for reference only
ADM1275-2ARQZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM1275-2ARQZ
- JLCPCB Part #
- C657891
- Package
- QSOP-16
- Description
- -40℃~+85℃ 1 2.95V~20V QSOP-16 Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4876
200+
$5.2198
500+
$5.0371
1000+
$4.9457
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?