
* Images are for reference only
MAX5956AEEE+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX5956AEEE+
- JLCPCB Part #
- C3662691
- Package
- QSOP-16
- Description
- -40℃~+85℃ 1V~13.2V 2 QSOP-16 Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0548
200+
$2.7304
500+
$2.6339
1000+
$2.5873
Related Products

MAX5156AEEE+
Analog Devices Inc./Maxim Integrated
$66.3726

MAX5956BEEE+
Analog Devices Inc./Maxim Integrated
$5.2469

MAX5955AEEE+
Analog Devices Inc./Maxim Integrated
$7.4437

MIC2583R-JBQS
Microchip Tech
$2.8862

MIC2583R-KBQS
Microchip Tech
$1.5187

MAX5908EEE+
Analog Devices Inc./Maxim Integrated
$7.3312