
* Images are for reference only
ADM1270ACPZ-R2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM1270ACPZ-R2
- JLCPCB Part #
- C3662730
- Package
- LFCSP-16-WQ(3x3)
- Description
- -40℃~+125℃ 1 3mm 3mm 4V~60V 50mV External FET Overcurrent Protection、Short-Circuit Protection、Under-voltage lockout Surface Mount LFCSP-16-WQ(3x3) Surge Protection Devices (SPDs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0731
250+
$0.8022
500+
$0.7748
1000+
$0.7603
Related Products
Welcome back, may I help you?