
* Images are for reference only
AD558JPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD558JPZ
- JLCPCB Part #
- C649847
- Package
- PLCC-20(9x9)
- Description
- 0.5LSB 0℃~+70℃ 1 1.5us 15mA 4.5V~16.5V 8 PLCC-20(9x9) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 49
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.2580
200+
$9.7756
500+
$9.4325
1000+
$9.2618
Related Products
Welcome back, may I help you?