
* Images are for reference only
ADM1069ASTZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM1069ASTZ
- JLCPCB Part #
- C209500
- Package
- LQFP-32(7x7)
- Description
- -40℃~+85℃ 3V~14.4V 8 Open Drain、Push-pull Power Supervisor Yes LQFP-32(7x7) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5370
10+
$3.4633
30+
$3.4136
100+
$3.3639
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?