
* Images are for reference only
HMC305SLP4ETR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC305SLP4ETR
- JLCPCB Part #
- C662564
- Package
- QFN-24-EP(4x4)
- Description
- -40℃~+105℃ 0.5dB 0dB~15.5dB 1.5dB、2dB、2.3dB、2.5dB 50Ω 700MHz~4GHz Electrostatic protection、Digitally programmable attenuation、Multi-step attenuation、Digital control interface QFN-24-EP(4x4) RF Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2666
200+
$3.5872
500+
$3.4615
1000+
$3.3987
Related Products
Welcome back, may I help you?