
* Images are for reference only
ADP7118AUJZ-4.5-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP7118AUJZ-4.5-R7
- JLCPCB Part #
- C659357
- Package
- TSOT-23-5
- Description
- -40℃~+125℃ 1 11uVrms 200mA 200mV@(200mA) 20V 88dB@(10kHz) Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Soft Start、Enable TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3367
10+
$4.5613
30+
$4.1005
100+
$3.6349
500+
$3.4214
1000+
$3.3234
Related Products
Welcome back, may I help you?